- Home ›
- All Products›
- 9769-060500
Description
+
Res Thick Film 1206 137 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 9769060500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9769-060500
-
Alias/AKA:9769-CHR-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$22.02
2,000
$20.64
5,000 +
$20.39
Click for Quote
Log in
to unlock special pricing