- Home ›
- All Products›
- 9769-0601000
Description
+
Res Thick Film 0603 887 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 97690601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9769-0601000
-
Alias/AKA:9769-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$22,274.81
3
$20,882.63
5 +
$20,624.82
Click for Quote
Log in
to unlock special pricing