- Home ›
- All Products›
- 9769-060100
Description
+
Res Thick Film 0603 8.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 9769060100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9769-060100
-
Alias/AKA:9769-CHR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$2,647.69
3
$2,482.21
5 +
$2,451.57
Click for Quote
Log in
to unlock special pricing