- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9750-CHR-1000
Belden
9750-CHR-1000
Audio Cable Polyvinyl Chloride 6Conductors 20AWG 7.59mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Cable Polyvinyl Chloride 6Conductors 20AWG 7.59mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
Search Keywords: 9750CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9750-CHR-1000
-
Alias/AKA:9750-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.6 A
-
Type:Audio Cable
Product Guides
+
Frequently Asked Questions
Is 9750-CHR-1000 RoHS compliant?
Yes, 9750-CHR-1000 is RoHS compliant.
What is the lead time for 9750-CHR-1000?
The standard lead time for 9750-CHR-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$4,423.54
3
$4,308.65
5 +
$4,253.41
Click for Quote
Log in
to unlock special pricing