- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9745-CHR-1000
Description
+
Audio Cable Polyvinyl Chloride 6Conductors 22AWG 6.22mm 300VAC Chrome 304.8m Reel
Search Keywords: 9745CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9745-CHR-1000
-
Alias/AKA:9745-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.9 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$2,343.47
3
$2,197.00
5 +
$2,169.88
Click for Quote
Log in
to unlock special pricing