- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9744-CHR-U500
Description
+
Audio Cable Polyvinyl Chloride 4Conductors 22AWG 5.91mm 300VAC Chrome 152.4m
Search Keywords: 9744CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9744-CHR-U500
-
Alias/AKA:9744-060U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.2 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$809.03
3
$758.47
5 +
$749.10
Click for Quote
Log in
to unlock special pricing