- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9744-060-U1000
Description
+
Multipair Cable - Unshielded - 2 Pair - 22 AWG - 1000 ft (304.8 m).
Search Keywords: 9744060U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9744-060-U1000
-
Alias/AKA:9744-CHR-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$1,599.60
3
$1,499.63
5 +
$1,481.11
Click for Quote
Log in
to unlock special pricing