- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9740-CHR-U1000
Belden
9740-CHR-U1000
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 18AWG 5.33mm 300VAC Chrome 304.8m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 18AWG 5.33mm 300VAC Chrome 304.8m
Search Keywords: 9740CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9740-CHR-U1000
-
Alias/AKA:9740-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:4.8 A
-
Type:Multi-Conductor Cable
Product Guides
+
Frequently Asked Questions
Is 9740-CHR-U1000 RoHS compliant?
Yes, 9740-CHR-U1000 is RoHS compliant.
What is the lead time for 9740-CHR-U1000?
The standard lead time for 9740-CHR-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
19,000
can ship
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1,381.78
3
$1,326.52
5 +
$1,323.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT