Image is representational - see manufacturer specifications

Belden Authorized Distributor

9740-CHR-500

Computer Cable Tape Polyethylene 4Conductors 24AWG 8.64mm 300VAC Chrome 152.4m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Computer Cable Tape Polyethylene 4Conductors 24AWG 8.64mm 300VAC Chrome 152.4m Reel
Search Keywords: 9740CHR500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9740-CHR-500
  • Alias/AKA:
    9740-060500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tinned Copper
  • Type:
    Computer Cable
  • Family:
    9842
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    2.1 A
  • Jacket Color:
    Chrome
  • Operating Temperature:
    -30°C to 80 °C
  • Size:
    24 AWG
  • Packaging:
    Reel
  • Number of Conductors:
    4
  • Maximum Outer Diameter:
    8.64 mm
  • Maximum Voltage Rating:
    300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9740-CHR-500 RoHS compliant?
Yes, 9740-CHR-500 is RoHS compliant.
What is the lead time for 9740-CHR-500?
The standard lead time for 9740-CHR-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
1,000 can ship
3 Weeks can ship 11/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$700.63
3
$681.43
5 +
$679.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!