- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9721-CHR-100
Description
+
Instrumentation Control Cable Polyvinyl Chloride 8Conductors 16AWG 12.6mm 600VAC Chrome 30.48m Reel
Search Keywords: 9721CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9721-CHR-100
-
Alias/AKA:9721-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:5 A
-
Type:Instrumentation Control Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,180.56
3
$1,106.78
5 +
$1,093.12
Click for Quote
Log in
to unlock special pricing