- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9708-LT-CLR-U1000
Description
+
Speaker Cable 1/1Conductors 18AWG 304.8m Tinned Copper/Bare Copper 4.2A 300VAC Bulk
Search Keywords: 9708LTCLRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9708-LT-CLR-U1000
-
Alias/AKA:9708-368-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:1/1
-
Conductor Material:Tinned Copper/Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:4.2 A
-
Type:Speaker Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$686.62
3
$667.81
5 +
$657.79
Click for Quote
Log in
to unlock special pricing