- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9689-010-1000
Description
+
IBM type 2A, 22 AWG solid bare copper conductors, non-plenum, flame-retardant foam polyethylene insulation, each pair individually Beldfoil® shielded + overall TC braid shield (65% coverage), PVC jacket.
Search Keywords: 96890101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9689-010-1000
-
Alias/AKA:9689-BLK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1,000
$1.27
2,000
$1.24
5,000 +
$1.21
Click for Quote
Log in
to unlock special pricing