- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9617-CHR-100
Description
+
Computer EIA RS-232 Cable - 24 AWG Stranded (7x32) Tinned Copper Conductors - Semi-rigid PVC Insulation - Shielded - PVC Jacket - 100ft - Chrome.
Search Keywords: 9617CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9617-CHR-100
-
Alias/AKA:9617-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2,535.53
3
$2,377.06
5 +
$2,347.71
Click for Quote
Log in
to unlock special pricing