- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9614-CHR-100
Description
+
A 9-conductor, 24 AWG shielded multi-conductor computer cable designed for EIA RS-232 applications.
Search Keywords: 9614CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9614-CHR-100
-
Alias/AKA:9614-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:9
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:1.5 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$807.63
3
$757.15
5 +
$747.80
Click for Quote
Log in
to unlock special pricing