- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9613-CHR-100
Belden
9613-CHR-100
Cable; 8 cond; 24AWG; Strand (7X32); Foil+braid shielded; Chrome jkt; 100 ft.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable; 8 cond; 24AWG; Strand (7X32); Foil+braid shielded; Chrome jkt; 100 ft.
Search Keywords: 9613CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9613-CHR-100
-
Alias/AKA:9613-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9613-CHR-100 RoHS compliant?
Yes, 9613-CHR-100 is RoHS compliant.
What is the lead time for 9613-CHR-100?
The standard lead time for 9613-CHR-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$666.89
3
$649.96
5 +
$648.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT