- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9610-CHR-100
Belden
9610-CHR-100
Cable; 5 cond; 24AWG; Strand (7X32); Foil+braid shielded; Chrome jkt; 100 ft.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable; 5 cond; 24AWG; Strand (7X32); Foil+braid shielded; Chrome jkt; 100 ft.
Search Keywords: 9610CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9610-CHR-100
-
Alias/AKA:9610-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9610-CHR-100 RoHS compliant?
Yes, 9610-CHR-100 is RoHS compliant.
What is the lead time for 9610-CHR-100?
The standard lead time for 9610-CHR-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
800
can ship
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$472.92
3
$442.02
5 +
$415.02
Click for Quote
Log in
to unlock special pricing