- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9608-CHR-500
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 3Conductors 24AWG 4.82mm 300VAC Chrome 152.4m
Search Keywords: 9608CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9608-CHR-500
-
Alias/AKA:9608-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.2 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1,221.35
3
$1,145.02
5 +
$1,130.88
Click for Quote
Log in
to unlock special pricing