- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9580-RED-1000
Description
+
Multiconductor Cable - Unshielded - 2 Conductor - 14 AWG - 1000 ft (304.8m).
Search Keywords: 9580RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9580-RED-1000
-
Alias/AKA:9580-0021000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:18 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$4,226.91
3
$3,962.73
5 +
$3,913.80
Click for Quote
Log in
to unlock special pricing