- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9555-BLK-500
Description
+
Coaxial Cable - Dual Parallel - RG59 - 23 AWG - 75 ohm - 500 ft (152.4 m) - Black.
Search Keywords: 9555BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9555-BLK-500
-
Alias/AKA:9555-010-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$2,086.20
3
$1,955.81
5 +
$1,931.67
Click for Quote
Log in
to unlock special pricing