- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9555-010-2000
Description
+
75 ohm, dual RG-59/U type, 23AWG solid .023" bare copper-covered steel conductors, polyethylene insulation, bare copper braid shield (95% coverage), PVC jacket.
Search Keywords: 95550102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9555-010-2000
-
Alias/AKA:9555-BLK-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$4,006.27
3
$3,903.55
5 +
$3,805.96
Click for Quote
Log in
to unlock special pricing