- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9553-CHR-500
Description
+
Multipair Cable - 3 Pair 18AWG (19x30) Tinned Copper - PVC Ins. E2 Color Code - Overall Beldfoil Shield - PVC Outer Jacket - PLTC - 500ft - Chrome.
Search Keywords: 9553CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9553-CHR-500
-
Alias/AKA:9553-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$4,041.27
3
$3,788.69
5 +
$3,741.91
Click for Quote
Log in
to unlock special pricing