- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9542-CHR-1000
Belden
9542-CHR-1000
Computer Cable Tape Semi Rigid Polyvinyl Chloride 20Conductors 24AWG 7.98mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 20Conductors 24AWG 7.98mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
Search Keywords: 9542CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9542-CHR-1000
-
Alias/AKA:9542-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:20
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.75 A
-
Type:Computer Cable
Product Guides
+
Frequently Asked Questions
Is 9542-CHR-1000 RoHS compliant?
Yes, 9542-CHR-1000 is RoHS compliant.
What is the lead time for 9542-CHR-1000?
The standard lead time for 9542-CHR-1000 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
32 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1
$7,243.93
3
$7,158.38
5 +
$7,140.49
Click for Quote
Log in
to unlock special pricing