- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9539-CHR-1000
Belden
9539-CHR-1000
Cable; 9 cond; 24AWG; Strand (7X32); Foil shielded; Chrome jkt; 1000 ft.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable; 9 cond; 24AWG; Strand (7X32); Foil shielded; Chrome jkt; 1000 ft.
Search Keywords: 9539CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9539-CHR-1000
-
Alias/AKA:9539-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9539-CHR-1000 RoHS compliant?
Yes, 9539-CHR-1000 is RoHS compliant.
What is the lead time for 9539-CHR-1000?
The standard lead time for 9539-CHR-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$2,636.79
3
$2,510.09
5 +
$2,503.82
Click for Quote
Log in
to unlock special pricing