- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9539-CHR-100
Belden
9539-CHR-100
Computer Cable Tape Semi Rigid Polyvinyl Chloride 9Conductors 24AWG 6.2mm 300VAC Chrome Polyvinyl Chloride 30.48m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 9Conductors 24AWG 6.2mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 9539CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9539-CHR-100
-
Alias/AKA:9539-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:9
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:1.75 A
-
Type:Computer Cable
Product Guides
+
Frequently Asked Questions
Is 9539-CHR-100 RoHS compliant?
Yes, 9539-CHR-100 is RoHS compliant.
What is the lead time for 9539-CHR-100?
The standard lead time for 9539-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$383.25
3
$358.27
5
$340.81
10
$327.74
20 +
$326.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT