- Home ›
- All Products›
- 9538-CHR-100
Belden
9538-CHR-100
Computer Cable Tape Polyvinyl Chloride 8Conductors 24AWG 5.68mm 300VAC Chrome 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9538-CHR-100
-
Alias/AKA:9538-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Outer Diameter:5.68 mm
-
Number of Conductors:8
-
Maximum Current Rating:1.75 A
-
Maximum Voltage Rating:300 VAC
-
Jacket Color:Chrome
-
Family:9538
-
Operating Temperature:-30°C to 80 °C
-
Cable Length:30.48 m
-
Packaging:N/A
-
Size:24 AWG
-
Type:Computer Cable
-
Conductor Material:Tinned Copper