- Home ›
- All Products›
- 9537-CHR-1000
Belden
9537-CHR-1000
Computer Cable Tape Semi Rigid Polyvinyl Chloride 7Conductors 24AWG 5.31mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9537-CHR-1000
-
Alias/AKA:9537-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544490019
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Outer Diameter:5.3 mm
-
Cable Length:304.8 m
-
Maximum Current Rating:1.75 A
-
Maximum Voltage Rating:300 VAC
-
Jacket Color:Chrome
-
Size:24 AWG
-
Packaging:Reel
-
Conductor Material:Tinned Copper
-
Family:9537
-
Type:Computer Cable
-
Number of Conductors:7
-
Operating Temperature:-30°C to 80 °C