- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9537-CHR-100
Belden
9537-CHR-100
A 7-conductor, 24 AWG stranded EIA RS-232 cable featuring an overall Beldfoil® shield and a PVC jacket.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A 7-conductor, 24 AWG stranded EIA RS-232 cable featuring an overall Beldfoil® shield and a PVC jacket.
Search Keywords: 9537CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9537-CHR-100
-
Alias/AKA:9537-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:7
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:1.75 A
-
Type:Computer Cable
Product Guides
+
Frequently Asked Questions
Is 9537-CHR-100 RoHS compliant?
Yes, 9537-CHR-100 is RoHS compliant.
What is the lead time for 9537-CHR-100?
The standard lead time for 9537-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
3 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$310.78
3
$302.15
5
$298.01
10
$297.27
20 +
$290.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT