- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9536-CHR-1000
Description
+
Computer Cable Foil Tape Polyvinyl Chloride 6Conductors 24AWG 5.3mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
Search Keywords: 9536CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9536-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.75 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2,033.15
3
$1,978.93
5 +
$1,927.53
Click for Quote
Log in
to unlock special pricing