- Home ›
- All Products›
- 9536-CHR-100
Belden
9536-CHR-100
Computer Cable Foil Tape Polyvinyl Chloride 6Conductors 24AWG 5.3mm 300VAC Chrome Polyvinyl Chloride 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 9536-CHR-100 |
| Alias/AKA: | 9536-060100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Jacket Color: | Chrome |
| Conductor Material: | Tinned Copper |
| Family: | 9536 |
| Cable Length: | 30.48 m |
| Size: | 24 AWG |
| Operating Temperature: | -30°C to 80 °C |
| Type: | Computer Cable |
| Number of Conductors: | 6 |
| Maximum Outer Diameter: | 5.3 mm |
| Maximum Current Rating: | 1.75 A |
| Maximum Voltage Rating: | 300 VAC |