- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9535-CHR-U500
Description
+
Computer Cable Tape Polyvinyl Chloride 5Conductors 24AWG 4.8mm 300VAC Chrome Polyvinyl Chloride 152.4m
Search Keywords: 9535CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9535-CHR-U500
-
Alias/AKA:9535-060U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:5
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:1.75 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$935.05
3
$876.61
5 +
$865.78
Click for Quote
Log in
to unlock special pricing