Image is representational - see manufacturer specifications

Belden Authorized Distributor

9535-CHR-100

Computer Cable Tape Polyvinyl Chloride 5Conductors 24AWG 4.8mm 300VAC Chrome Polyvinyl Chloride 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Computer Cable Tape Polyvinyl Chloride 5Conductors 24AWG 4.8mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 9535CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9535-CHR-100
Alias/AKA: 9535-060100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 30.48 m
Operating Temperature: -30°C to 80 °C
Packaging: Bulk
Family: 9535
Maximum Voltage Rating: 300 VAC
Maximum Outer Diameter: 4.8 mm
Size: 24 AWG
Maximum Current Rating: 1.75 A
Type: Computer Cable
Conductor Material: Tinned Copper
Number of Conductors: 5
Jacket Color: Chrome
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9535-CHR-100 RoHS compliant?
Yes, 9535-CHR-100 is RoHS compliant.
What is the lead time for 9535-CHR-100?
The standard lead time for 9535-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$238.27
5
$231.65
10
$228.48
20
$222.39
50
$219.46
100 +
$213.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!