- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9534-CHR-1000
Description
+
Shielded Multi-Conductor Cable Foil Tape Polyvinyl Chloride 4Conductors 24AWG 4.67mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
Search Keywords: 9534CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9534-CHR-1000
-
Alias/AKA:9534-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.75 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1,325.05
3
$1,242.23
5 +
$1,226.90
Click for Quote
Log in
to unlock special pricing