Available Replacements
Alternatif paketleme
9534-CHR-500 9534-CHR-500 Belden
9534-CHR-500

Belden

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Belden Authorized Distributor

9534-CHR-100

Computer Cable Foil Tape Polyvinyl Chloride 4Conductors 24AWG 4.67mm 300VAC Chrome Polyvinyl Chloride 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Computer Cable Foil Tape Polyvinyl Chloride 4Conductors 24AWG 4.67mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 9534CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9534-CHR-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Jacket Color: Chrome
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 1.75 A
Size: 24 AWG
Cable Length: 30.48 m
Conductor Material: Tinned Copper
Number of Conductors: 4
Type: Computer Cable
Family: 9534
Packaging: Bulk
Maximum Outer Diameter: 4.67 mm
Operating Temperature: -30°C to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9534-CHR-100 RoHS compliant?
Yes, 9534-CHR-100 is RoHS compliant.
What is the lead time for 9534-CHR-100?
The standard lead time for 9534-CHR-100 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 12/3/26
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$168.74
5
$164.05
10
$161.81
20
$161.40
50
$155.42
100 +
$151.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!