- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9533-CHR-U1000
Description
+
Computer Cable Foil Polyvinyl Chloride 3Conductors 24AWG 4.11mm 300VAC Chrome Polyvinyl Chloride 304.8m
Search Keywords: 9533CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9533-CHR-U1000
-
Alias/AKA:9533-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.75 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$1,225.99
3
$1,149.36
5 +
$1,135.17
Click for Quote
Log in
to unlock special pricing