- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9510-CHR-100
Description
+
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 20Conductors 24AWG 9.34mm 300VAC Chrome Polyvinyl Chloride 30.48m Bulk
Search Keywords: 9510CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9510-CHR-100
-
Alias/AKA:9510-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:20
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:1.1 A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$741.94
3
$695.57
5 +
$686.98
Click for Quote
Log in
to unlock special pricing