- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9509-CHR-500
Description
+
Multi-Pair Cable - 18 (9 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300 V - UL Style 2464 Ratings - 500.0' (152.4m) Length - Chrome.
Search Keywords: 9509CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9509-CHR-500
-
Alias/AKA:9509-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$2,761.50
3
$2,588.91
5 +
$2,556.95
Click for Quote
Log in
to unlock special pricing