- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9509-CHR-100
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 18Conductors 24AWG 8.48mm 300VAC Chrome 30.48m
Search Keywords: 9509CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9509-CHR-100
-
Alias/AKA:9509-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:18
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:1.1 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$656.55
3
$615.52
5 +
$607.92
Click for Quote
Log in
to unlock special pricing