- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9504-CHR-1000
Belden
9504-CHR-1000
Computer Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 24AWG 6.58mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 24AWG 6.58mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
Search Keywords: 9504CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9504-CHR-1000
-
Alias/AKA:9504-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.5 A
-
Type:Computer Cable
Product Guides
+
Frequently Asked Questions
Is 9504-CHR-1000 RoHS compliant?
Yes, 9504-CHR-1000 is RoHS compliant.
What is the lead time for 9504-CHR-1000?
The standard lead time for 9504-CHR-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$2,587.17
3
$2,452.78
5 +
$2,446.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT