Image is representational - see manufacturer specifications

Belden Authorized Distributor

9504-CHR-100

Computer Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 24AWG 6.58mm 300VAC Chrome Polyvinyl Chloride 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Computer Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 24AWG 6.58mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 9504CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9504-CHR-100
Alias/AKA: 9504-060100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Computer Cable
Maximum Current Rating: 1.5 A
Packaging: Bulk
Operating Temperature: -30°C to 80 °C
Conductor Material: Tinned Copper
Number of Conductors: 8
Size: 24 AWG
Maximum Outer Diameter: 6.57 mm
Family: 9504
Cable Length: 30.48 m
Maximum Voltage Rating: 300 VAC
Jacket Color: Chrome
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9504-CHR-100 RoHS compliant?
Yes, 9504-CHR-100 is RoHS compliant.
What is the lead time for 9504-CHR-100?
The standard lead time for 9504-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$320.78
3
$311.87
5
$307.60
10
$306.83
20 +
$299.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!