- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9503-CHR-U1000
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 6Conductors 24AWG 5.89mm 300VAC Chrome 304.8m
Search Keywords: 9503CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9503-CHR-U1000
-
Alias/AKA:9503-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.76 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,020.89
3
$1,894.59
5 +
$1,871.20
Click for Quote
Log in
to unlock special pricing