Image is representational - see manufacturer specifications

Belden Authorized Distributor

9503-CHR-100

Computer Cable Tape Semi Rigid Polyvinyl Chloride 6Conductors 24AWG 5.89mm 300VAC Chrome 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Computer Cable Tape Semi Rigid Polyvinyl Chloride 6Conductors 24AWG 5.89mm 300VAC Chrome 30.48m
Search Keywords: 9503CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9503-CHR-100
Alias/AKA: 9503-060100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 30.48 m
Type: Computer Cable
Conductor Material: Tinned Copper
Size: 24 AWG
Maximum Voltage Rating: 300 VAC
Jacket Color: Chrome
Maximum Outer Diameter: 5.89 mm
Operating Temperature: -30°C to 80 °C
Family: 9503
Maximum Current Rating: 1.76 A
Number of Conductors: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9503-CHR-100 RoHS compliant?
Yes, 9503-CHR-100 is RoHS compliant.
What is the lead time for 9503-CHR-100?
The standard lead time for 9503-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$252.71
3
$246.20
5
$245.58
10
$243.08
20 +
$237.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!