- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9502-CHR-1000
Belden
9502-CHR-1000
Computer Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 24AWG 5.63mm 300VAC Chrome Polyvinyl Chloride 304.8m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9502-CHR-1000
-
Alias/AKA:9502-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:42041
-
Conductor Material:Tinned Copper2033
-
Cable Length:304.82032m
-
Maximum Current Rating:1.762036A
-
Type:Computer Cable2044