- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9501-CHR-U1000
Description
+
Multipair Cable - Computer - Screened - 1 Pair - 24 AWG - 1000 ft (304.8 m).
Search Keywords: 9501CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9501-CHR-U1000
-
Alias/AKA:9501-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$949.95
3
$890.58
5 +
$879.59
Click for Quote
Log in
to unlock special pricing