- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9501-CHR-100
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 2Conductors 24AWG 3.96mm 300VAC Chrome Polyvinyl Chloride 30.48m
Search Keywords: 9501CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9501-CHR-100
-
Alias/AKA:9501-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.2 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
3 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$112.97
3
$105.91
5 +
$104.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT