- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9493-CHR-U500
Description
+
Power Cable Polyvinyl Chloride 3Conductors 18AWG 6.14mm 300VAC Chrome 152.4m
Search Keywords: 9493CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9493-CHR-U500
-
Alias/AKA:9493-060U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:9 A
-
Type:Power Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1,471.17
3
$1,379.22
5 +
$1,362.19
Click for Quote
Log in
to unlock special pricing