- Home ›
- All Products›
- 9493-060U500
Description
+
Res Thick Film 0603 330 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 9493060U500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9493-060U500
-
Alias/AKA:9493-CHR-U500, , 9493-CHR-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$1,471.17
3
$1,379.22
5 +
$1,362.19
Click for Quote
Log in
to unlock special pricing