- 홈 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9491-CHR-U1000
설명
+
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 22AWG 5.28mm 300VAC Chrome 304.8m
Search Keywords: 9491CHRU1000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Belden
-
부품 번호:9491-CHR-U1000
-
Alias/AKA:9491-060U1000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:3.8 A
-
Type:Multi-Conductor Cable
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
3 Weeks
배송 가능
6. 25. 26