- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9463-007-6000
Description
+
Blue Hose® for Data Highway Plus, 1 Pair 20AWG (7x28) Tinned Copper, PE Insulation Blue & Clear, Overall Beldfoil®+Tinned Copper Braid(55%) Shield, Blue PVC Outer Jacket, CM - 6000 ft
Search Keywords: 94630076000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9463-007-6000
-
Alias/AKA:9463-VIO-6000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
6,000
$1.25
12,000
$1.22
18,000 +
$1.13
Click for Quote
Log in
to unlock special pricing