Image is representational - see manufacturer specifications

Belden Authorized Distributor

9452-BLK-U500

Shielded Twisted Pair Cable Tape High Density Polyethylene 2Conductors 24AWG 3.42mm 200VAC Black 152.4m

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shielded Twisted Pair Cable Tape High Density Polyethylene 2Conductors 24AWG 3.42mm 200VAC Black 152.4m
Search Keywords: 9452BLKU500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9452-BLK-U500
  • Alias/AKA:
    9452-010U500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    2.2 A
  • Type:
    Shielded Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9452-BLK-U500 RoHS compliant?
Yes, 9452-BLK-U500 is RoHS compliant.
What is the lead time for 9452-BLK-U500?
The standard lead time for 9452-BLK-U500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$612.83
3
$596.04
5 +
$594.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!