- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9452-BLK-1000
Description
+
Shielded Twisted Pair Cable 2Conductors 24AWG 304.8m Tinned Copper 2.2A 200VAC
Search Keywords: 9452BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9452-BLK-1000
-
Alias/AKA:9452-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.2 A
-
Type:Shielded Twisted Pair Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,253.14
3
$1,216.31
5 +
$1,210.23
Click for Quote
Log in
to unlock special pricing